Siemens Copper SENTRON 5ST 1 Phase Busbar, 18 mm Pitch
- RS Stock No.:
- 213-2551
- Mfr. Part No.:
- 5ST3601
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€32.36
(exc. VAT)
€39.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €32.36 | €3.236 |
*price indicative
- RS Stock No.:
- 213-2551
- Mfr. Part No.:
- 5ST3601
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Material | Copper | |
| Electrical Phase | 1 | |
| Standards/Approvals | UKCA, EAC, CE | |
| Current Rating | 63A | |
| Pitch | 18mm | |
| Series | 5ST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SENTRON | ||
Material Copper | ||
Electrical Phase 1 | ||
Standards/Approvals UKCA, EAC, CE | ||
Current Rating 63A | ||
Pitch 18mm | ||
Series 5ST | ||
- COO (Country of Origin):
- DE
The Siemens Sentron Pin Busbars can come in a various shapes and size, which affect the ampacity of the product. Ampacity refers to the maximum amount of electric current a conductor can carry before showing signs of deterioration.
Number of phase is one
Related links
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 4 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 230 V
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 36 mm Pitch
