Allen Bradley Bulletin 1492-A2 2 Phase Busbar, 600 V ac, 17.8 mm Pitch
- RS Stock No.:
- 218-8505
- Mfr. Part No.:
- 1492-A2B1
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€139.51
(exc. VAT)
€171.60
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.51 |
*price indicative
- RS Stock No.:
- 218-8505
- Mfr. Part No.:
- 1492-A2B1
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Rated Operational Voltage | 600 V ac | |
| Product Type | Busbar | |
| Range | Bulletin | |
| Electrical Phase | 2 | |
| Number of Poles | 12 | |
| For Use With | 1492-FB, 1492-D, 1492-SP | |
| Standards/Approvals | EN 60947-1, CE, cULus, UL 508 | |
| Series | 1492-A2 | |
| Pitch | 17.8mm | |
| Current Rating | 100A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Rated Operational Voltage 600 V ac | ||
Product Type Busbar | ||
Range Bulletin | ||
Electrical Phase 2 | ||
Number of Poles 12 | ||
For Use With 1492-FB, 1492-D, 1492-SP | ||
Standards/Approvals EN 60947-1, CE, cULus, UL 508 | ||
Series 1492-A2 | ||
Pitch 17.8mm | ||
Current Rating 100A | ||
- COO (Country of Origin):
- DE
The Rockwell Automation 1492 -SP series two phase bus bar having 56 pins. It has a current caring capacity of 100 A.
RoHS compliant
56 pin bus bar
Related links
- Allen Bradley Bulletin 1492-A2 2 Phase Busbar 17.8 mm Pitch
- Allen Bradley Bulletin 1492-A3 3 Phase Busbar 17.8 mm Pitch
- Allen Bradley Copper Bulletin 1492 1 Phase Busbar 17.8 mm Pitch
- Allen Bradley Bulletin 1492-A1 1 Phase Busbar 27 mm Pitch
- Allen Bradley Copper Bulletin 1492 1 Phase Busbar 27 mm Pitch
- Allen Bradley Bulletin 1492-AAT 1 Phase Busbar
- Allen Bradley Bulletin 1492-AAT Busbar
- Allen Bradley Bulletin 1492-AME Busbar
