Allen Bradley Bulletin 1492-A3 3 Phase Busbar, 600 V ac, 17.8 mm Pitch

Subtotal (1 unit)*

€182.41

(exc. VAT)

€224.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€182.41

*price indicative

RS Stock No.:
218-8511
Mfr. Part No.:
1492-A3B1H
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Rated Operational Voltage

600 V ac

Product Type

Busbar

Range

Bulletin

Electrical Phase

3

Number of Poles

12

For Use With

1492-SP

Standards/Approvals

cULus, UL 508, EN 60947-1, CE

Current Rating

100A

Series

1492-A3

Pitch

17.8mm

COO (Country of Origin):
DE
The Rockwell Automation 1492 -SP series three phase bus bar having 48 pins. It has a current caring capacity of 100 A. This bus bar is used with 1492-FB series B fuse holder and 1492-SP series C supplementary protector.

RoHS compliant

It has 100 A current carrying capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy