Eaton Copper Cu CU Busbar
- RS Stock No.:
- 230-4430
- Mfr. Part No.:
- 044092 CU20X5
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€792.65
(exc. VAT)
€974.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €792.65 | €79.265 |
*price indicative
- RS Stock No.:
- 230-4430
- Mfr. Part No.:
- 044092 CU20X5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Range | Cu | |
| Material | Copper | |
| For Use With | SH0635/3 | |
| Standards/Approvals | IEC/EN 60439-3, IEC/EN 60439-1, EN 13061, IEC/EN 61439, VDE 0660 part 504, DIN 43671, VDE 0660 Part 500 | |
| Current Rating | 250A | |
| Series | CU | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Range Cu | ||
Material Copper | ||
For Use With SH0635/3 | ||
Standards/Approvals IEC/EN 60439-3, IEC/EN 60439-1, EN 13061, IEC/EN 61439, VDE 0660 part 504, DIN 43671, VDE 0660 Part 500 | ||
Current Rating 250A | ||
Series CU | ||
Colour Grey | ||
The Eaton Flat copper bar used for CI distribution system with width of 20mm and height of 5mm supplied in length of 1500mm works with a current rating of 250A.
Tin plated surface
EN 13061 standards
Note
Eaton formerly known as Moeller
Related links
- Eaton Copper Cu CU Busbar
- Eaton Copper Eaton Distribution Parts ZSD Busbar
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- Rockwell Automation Copper FB50 CUBIC Cu-flex Busbar, 1000 V
- Eaton Tin Plated Copper SASY 60i Busbar, 60 mm Pitch
- Rockwell Automation Copper FB25 CUBIC Cu-flex Busbar, 1000 V
- Rockwell Automation Copper FB243 CUBIC Cu-flex Busbar, 1000 V
