Eaton Copper Cu CU Busbar
- RS Stock No.:
- 230-4431
- Mfr. Part No.:
- 051211 CU30X10
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€208.60
(exc. VAT)
€256.58
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.60 |
*price indicative
- RS Stock No.:
- 230-4431
- Mfr. Part No.:
- 051211 CU30X10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | Cu | |
| For Use With | SH1005/4 | |
| Standards/Approvals | IEC/EN 61439, DIN 43671, EN 13061 | |
| Current Rating | 630A | |
| Series | CU | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Material Copper | ||
Range Cu | ||
For Use With SH1005/4 | ||
Standards/Approvals IEC/EN 61439, DIN 43671, EN 13061 | ||
Current Rating 630A | ||
Series CU | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
The Eaton Flat copper bar for CI distribution system with width of 30 mm and height of 10 mm supplied with a length of 1500mm and works with a current rating of 630A.
Modular system unit
EN 13061 standards
Note
Eaton formerly known as Moeller
Related links
- Eaton Copper Cu CU Busbar
- Eaton Copper Eaton Distribution Parts ZSD Busbar
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- Rockwell Automation Copper FB50 CUBIC Cu-flex Busbar, 1000 V
- Rockwell Automation Copper FB25 CUBIC Cu-flex Busbar, 1000 V
- Rockwell Automation Copper FB243 CUBIC Cu-flex Busbar, 1000 V
- Eaton Copper Eaton Distribution Parts Busbar
