ABB SMISSLINE TP, SMISSLINE TP FS403 Residual Current Circuit Breaker 32A, DIN Rail Type C, Type C
- RS Stock No.:
- 246-2429
- Mfr. Part No.:
- 2CCG001723R0001
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-2429
- Mfr. Part No.:
- 2CCG001723R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | SMISSLINE TP, SMISSLINE TP | |
| Series | FS403 | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 32 A | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type C, Type C | |
| Breaking Capacity | 6 kA | |
| Depth | 75 mm | |
| Standards/Approvals | CE, EN, IEC, RoHS | |
| Terminal Type | Screw | |
| Width | 72 mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range SMISSLINE TP, SMISSLINE TP | ||
Series FS403 | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 32 A | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type C, Type C | ||
Breaking Capacity 6 kA | ||
Depth 75 mm | ||
Standards/Approvals CE, EN, IEC, RoHS | ||
Terminal Type Screw | ||
Width 72 mm | ||
The ABB has pluggable residual current operated circuit breaker with 2 poles and over-current protection, for the SMISSLINE TP System. The rated breaking capacity Icn is 6 kA and rated current is 32 A. The tripping characteristic of the circuit breaker is
IP20 degree of protection and rated sensitivity ( Δn) is 0.03
Operating temperature range is from -25°C to 40°C
Related links
- ABB SMISSLINE TP SMISSLINE TP System Miniature Circuit Breaker 10A 220V ac AC 20 kA
- ABB SMISSLINE TP S402M-UCC32 Miniature Circuit Breaker 32A 440V ac AC 25 kA Breaking
- Legrand DX3 Electronic Circuit Breaker 32A 400V, DIN Rail Type D
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP Residual Current Circuit Breaker 32A Type B
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 32A 20V DIN Rail Type A
- ABB SMISSLINE TP SMISSLINE Classic Miniature Circuit Breaker 1.6A 220V ac AC 50 kA
- ABB SMISSLINE TP S402M-UCZ32 Miniature Circuit Breaker 32A 440V ac AC 25 kA Breaking