ABB Busbars & DIN-Rail Accessories PS 2 Phase Busbar, 400 V
- RS Stock No.:
- 231-9635
- Mfr. Part No.:
- 2CDL220001R1058 PS2/58
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€84.50
(exc. VAT)
€103.94
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 13 November 2026
- Plus 6 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €84.50 |
*price indicative
- RS Stock No.:
- 231-9635
- Mfr. Part No.:
- 2CDL220001R1058 PS2/58
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Rated Operational Voltage | 400 V | |
| Product Type | Busbar | |
| Range | Busbars & DIN-Rail Accessories | |
| Electrical Phase | 2 | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Series | PS | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Rated Operational Voltage 400 V | ||
Product Type Busbar | ||
Range Busbars & DIN-Rail Accessories | ||
Electrical Phase 2 | ||
Standards/Approvals IEC/EN 60947-1 | ||
Series PS | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
The ABB 2-phase Busbar has 58 pins suitable for S200, F200, DDA200 series.
Light grey colour
Related links
- ABB Busbars & DIN-Rail Accessories PS 2 Phase Busbar, 400 V
- ABB PS2 PS 2 Phase Busbar, 400 V
- ABB Busbars & DIN-Rail Accessories PS 4 Phase Busbar, 400 V
- ABB Busbars & DIN-Rail Accessories PS 1 Phase Busbar, 400 V
- ABB Busbars & DIN-Rail Accessories PS 3 Phase Busbar, 400 V
- ABB Busbars & DIN-Rail Accessories PS 1 Phase Busbar, 690 V ac/dc
- ABB Busbars & DIN-Rail Accessories PS 1 Phase Busbar 17.5 mm Pitch
- ABB PS3 PS 3 Phase Busbar 16 mm Pitch