ABB PS3 PS 3 Phase Busbar, 690 V ac/dc
- RS Stock No.:
- 231-9640
- Mfr. Part No.:
- 2CDL230001R1012 PS3/12
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€16.22
(exc. VAT)
€19.95
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €16.22 |
*price indicative
- RS Stock No.:
- 231-9640
- Mfr. Part No.:
- 2CDL230001R1012 PS3/12
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Rated Operational Voltage | 690 V ac/dc | |
| Product Type | Busbar | |
| Range | PS3 | |
| Electrical Phase | 3 | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Current Rating | 63A | |
| Series | PS | |
| Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Rated Operational Voltage 690 V ac/dc | ||
Product Type Busbar | ||
Range PS3 | ||
Electrical Phase 3 | ||
Standards/Approvals IEC/EN 60947-1 | ||
Current Rating 63A | ||
Series PS | ||
Colour Light Grey | ||
- COO (Country of Origin):
- DE
ABB Series PS Busbar, Rated Operational Voltage 400 V, 3 Phase - 2CDL230001R1012 PS3/12
This PS3/12 busbar by ABB is designed for three-phase systems with a rated operational voltage of 400V. It provides reliable electrical connectivity for various applications.
Features & Benefits
• RoHS compliant for environmental safety
• Grey colour design for easy identification
• Lightweight and compact dimensions for easy installation
Applications
• Ideal for use in industrial automation systems
• Can be used for electrical panel installations
• Suitable for commercial and residential electrical setups
• Suitable for use with residual current circuit breakers
Can it be used with other ABB products?
Yes, this busbar is compatible with various ABB devices for seamless integration.
Will it work for both industrial and residential applications?
Yes, it is versatile and suitable for a wide range of applications.
Is it easy to install?
Yes, the compact design and lightweight construction make installation quick and efficient.
Related links
- ABB PS3 PS 3 Phase Busbar, 400 V
- ABB PS3 PS 3 Phase Busbar 17.5 mm Pitch
- ABB PS3 PS 3 Phase Busbar 16 mm Pitch
- ABB PS3 2CDL231002R 3 Phase Busbar, 690 V
- ABB PS3 2CDL230002R 3 Phase Busbar, 690 V
- ABB Busbars & DIN-Rail Accessories PS 1 Phase Busbar, 690 V ac/dc
- ABB PS1 PS 1 Phase Busbar, 690 V
- ABB Busbars & DIN-Rail Accessories PS 1 Phase Busbar 17.5 mm Pitch