ABB Busbars & DIN-Rail Accessories PS 4 Phase Busbar, 400 V
- RS Stock No.:
- 231-9646
- Mfr. Part No.:
- 2CDL240101R1060 PS4/60
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€100.36
(exc. VAT)
€123.44
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €100.36 |
*price indicative
- RS Stock No.:
- 231-9646
- Mfr. Part No.:
- 2CDL240101R1060 PS4/60
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Rated Operational Voltage | 400 V | |
| Product Type | Busbar | |
| Range | Busbars & DIN-Rail Accessories | |
| Electrical Phase | 4 | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Series | PS | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Rated Operational Voltage 400 V | ||
Product Type Busbar | ||
Range Busbars & DIN-Rail Accessories | ||
Electrical Phase 4 | ||
Standards/Approvals IEC/EN 60947-1 | ||
Series PS | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
The ABB 4-phase Busbar has 60 pins suitable for S200, F200, DDA200 series.
Light grey colour
Related links
- ABB Busbars & DIN-Rail Accessories PS 4 Phase Busbar, 400 V
- ABB Busbars & DIN-Rail Accessories PS 1 Phase Busbar, 400 V
- ABB Busbars & DIN-Rail Accessories PS 3 Phase Busbar, 400 V
- ABB Busbars & DIN-Rail Accessories PS 2 Phase Busbar, 400 V
- ABB Busbars & DIN-Rail Accessories PS 1 Phase Busbar, 690 V ac/dc
- ABB Busbars & DIN-Rail Accessories PS 1 Phase Busbar 17.5 mm Pitch
- ABB PS4 PS 4 Phase Busbar 17.5 mm Pitch
- ABB PS1 PS 1 Phase Busbar 17.5 mm Pitch