Siemens SIRIUS SIRIUS 3 Phase Busbar, 690 V
- RS Stock No.:
- 218-865
- Distrelec Article No.:
- 136-23-108
- Mfr. Part No.:
- 3RV2925-5AB
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€12.83
(exc. VAT)
€15.78
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.83 |
*price indicative
- RS Stock No.:
- 218-865
- Distrelec Article No.:
- 136-23-108
- Mfr. Part No.:
- 3RV2925-5AB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | SIRIUS | |
| Electrical Phase | 3 | |
| For Use With | 3-Phase Busbar | |
| Standards/Approvals | UKCA, UL, URS, DNV, RMRS, EAC, PRS, ABS, IP20, CE, RoHS | |
| Current Rating | 63A | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range SIRIUS | ||
Electrical Phase 3 | ||
For Use With 3-Phase Busbar | ||
Standards/Approvals UKCA, UL, URS, DNV, RMRS, EAC, PRS, ABS, IP20, CE, RoHS | ||
Current Rating 63A | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
Siemens SIRIUS Series Busbar, 63A Current, 3-Phase Electrical Phase - 3RV2925-5AB
This busbar provides a Compact 3-phase supply Terminal designed for connection to a three-phase busbar from above in industrial control panels. It is intended for use with SIRIUS-size S00/S0 circuit-breaker arrangements and offers a finger-safe front Interface for vertical access in panel assemblies.
Features & Benefits
• Rated for 63A continuous current to support panel distribution
• Designed for 690V insulation voltage for high-voltage systems
• Screw-type main terminals for straightforward conductor termination
• Accepts 2.5 to 25mm² conductors to accommodate varied cable sizes
• IP20 front protection to prevent access to live parts
• Operates across −20 to +60°C ambient for typical industrial environments
• Designed for 690V insulation voltage for high-voltage systems
• Screw-type main terminals for straightforward conductor termination
• Accepts 2.5 to 25mm² conductors to accommodate varied cable sizes
• IP20 front protection to prevent access to live parts
• Operates across −20 to +60°C ambient for typical industrial environments
Applications
• Suitable for three-phase power distribution in control panels
• Ideal for integration with S00/S0-sized circuit-breakers
• used with industrial motor control centres and contactor assemblies
• Can be used for replacement in existing busbar distributor arrangements
• Ideal for integration with S00/S0-sized circuit-breakers
• used with industrial motor control centres and contactor assemblies
• Can be used for replacement in existing busbar distributor arrangements
What conductor types can be terminated at the main contacts?
You can terminate solid, stranded and finely stranded conductors with core end processing within the specified cross-section ranges.
How does the product perform across storage and transport conditions?
It tolerates temperatures from −50 to +80°C for storage and transport without affecting electrical characteristics.
Is the Terminal suitable for different wire gauges including AWG?
Yes, it accepts AWG sizes coded as 10 to 4 for the main contact connection.
What environmental impact data is available for lifecycle assessment?
The environmental profile includes a total global warming potential of 139kg CO2‑eq with measured manufacturing and end‑of‑life contributions.
Related links
- Siemens SIRIUS SIRIUS 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS SIRIUS 3 Phase Busbar 63 mm Pitch
- Siemens SIRIUS 3 Phase Busbar, 690V
- Siemens SIRIUS SIRIUS 3 Phase Busbar 55 mm Pitch
- Siemens Copper SIRIUS SIRIUS 3 Phase Busbar 55 mm Pitch
- Siemens SIRIUS 3RV2 3 Phase Contactor Terminal Block Busbar Protector, 690 V
- Siemens SIRIUS 3RV1 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS 3RV2 3 Phase Busbar, 690 V
