Eaton Eaton Moeller B3 3 Phase Busbar, 690 V
- RS Stock No.:
- 272-2292
- Mfr. Part No.:
- 220220 B3.0/2-PKZ4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€29.56
(exc. VAT)
€36.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.56 |
*price indicative
- RS Stock No.:
- 272-2292
- Mfr. Part No.:
- 220220 B3.0/2-PKZ4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | Eaton Moeller | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | 2 Circuit Breakers | |
| Standards/Approvals | CSAC. . 14, UL CE UL, IECEN 6094741 | |
| Series | B3 | |
| Current Rating | 128A | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range Eaton Moeller | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With 2 Circuit Breakers | ||
Standards/Approvals CSAC. . 14, UL CE UL, IECEN 6094741 | ||
Series B3 | ||
Current Rating 128A | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton Moeller series B3 accessory three phase busbar link that has pin type electric connection and it is suitable for four circuit breakers. It has Rated impulse withstand voltage is 6000 Vac.
Insulated
Pollution degree 3
Related links
- Eaton Eaton Moeller B3 3 Phase Busbar 64 mm Pitch
- Eaton Eaton Moeller B3 3 Phase Busbar 55 mm Pitch
- Eaton B3.0/4-PKZ4 B3 3 Phase Busbar, 690 V
- Eaton B3.1/4-PKZ4 B3 3 Phase Busbar, 690 V
- Eaton Eaton Moeller Eaton Moeller 3 Phase Busbar, 690 V
- Eaton Eaton Moeller xPole xPole 3 Phase Busbar 53.4 mm Pitch
- Eaton Insulated Eaton Moeller xPole Moeller 4 Phase Busbar 17.8 mm Pitch
- Eaton B3.0/5 3 Phase Busbar 45 mm Pitch
