Eaton Insulated Eaton Moeller xPole Moeller 4 Phase Busbar, 690 V, 17.8 mm Pitch

Subtotal (1 unit)*

€9.85

(exc. VAT)

€12.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.85

*price indicative

RS Stock No.:
251-437
Mfr. Part No.:
193378 EVG-2PHAS/4AFDD
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Rated Operational Voltage

690 V

Product Type

Busbar

Range

Eaton Moeller xPole

Material

Insulated

Electrical Phase

4

Number of Poles

3

For Use With

4 Devices

Standards/Approvals

RoHS

Series

Moeller

Pitch

17.8mm

Current Rating

50A

Number of Modules

28

COO (Country of Origin):
DE
The Eaton Moeller series busbar is a robust solution designed to enhance electrical connectivity and reliability in various applications. This single-phase rail accommodates 4 AFDDs, effectively managing load distribution while ensuring compliance with safety standards. With a compact design featuring a length of 192 mm, a height of 27.1 mm, and a width of 9.5 mm, it seamlessly integrates into existing setups without consuming excessive space. Weighing just 0.06 kg, it proves to be lightweight yet durable, boasting a rated operational voltage of up to 690 V. Perfect for installations that require high efficiency, this busbar caters to multiple devices and is manufactured with superior quality to ensure long-lasting performance in demanding environments.

Designed for seamless integration in electrical systems

Lightweight yet durable construction ensures longevity

Accommodates a range of devices, enhancing connectivity

Compliance with RoHS standards assures environmental safety

Features a three-pole configuration for versatile applications

Rated short-time withstand current capability supports heavy-duty use

Compact size facilitates easy installation and space-saving

Insulated design maximises electrical safety and performance

Robust surge voltage ratings protect against electrical disturbances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy