Eaton B3.1/4-PKZ4 B3 3 Phase Busbar, 690 V
- RS Stock No.:
- 272-2297
- Mfr. Part No.:
- 220225 B3.1/4-PKZ4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€48.31
(exc. VAT)
€59.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.31 |
*price indicative
- RS Stock No.:
- 272-2297
- Mfr. Part No.:
- 220225 B3.1/4-PKZ4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | B3.1/4-PKZ4 | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | 4 Circuit-breakers | |
| Standards/Approvals | CSA, UL, CE, IEC/EN 60947-4-1 | |
| Current Rating | 128A | |
| Series | B3 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range B3.1/4-PKZ4 | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With 4 Circuit-breakers | ||
Standards/Approvals CSA, UL, CE, IEC/EN 60947-4-1 | ||
Current Rating 128A | ||
Series B3 | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton Moeller series B3 accessory three phase busbar link that has pin type electric connection and it is suitable for four circuit breakers. It has Rated impulse withstand voltage is 6000 Vac.
Insulated
Pollution degree 3
Related links
- Eaton B3.0/4-PKZ4 B3 3 Phase Busbar, 690 V
- Eaton Eaton Moeller B3 3 Phase Busbar 55 mm Pitch
- Eaton Eaton Moeller B3 3 Phase Busbar 64 mm Pitch
- Eaton Eaton Moeller Eaton Moeller 3 Phase Busbar, 690 V
- Eaton Eaton Moeller B3 3 Phase Busbar, 690 V
- Eaton Communing Link PKZ0 Series Commoning Link for Use with PKZM0 Series
- Eaton Insulated Eaton Moeller xPole Moeller 4 Phase Busbar 17.8 mm Pitch
- Eaton BBA Busbar Adapter BBA 3 Phase Busbar, 690 V
