Allen Bradley 140MT 140MT 3 Phase Busbar, 45 mm Pitch
- RS Stock No.:
- 273-2321
- Distrelec Article No.:
- 303-99-049
- Mfr. Part No.:
- 140MT-C-W454
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€17.80
(exc. VAT)
€21.89
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.80 |
*price indicative
- RS Stock No.:
- 273-2321
- Distrelec Article No.:
- 303-99-049
- Mfr. Part No.:
- 140MT-C-W454
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Busbar | |
| Range | 140MT | |
| Electrical Phase | 3 | |
| Standards/Approvals | No | |
| Current Rating | 64A | |
| Pitch | 45mm | |
| Series | 140MT | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Busbar | ||
Range 140MT | ||
Electrical Phase 3 | ||
Standards/Approvals No | ||
Current Rating 64A | ||
Pitch 45mm | ||
Series 140MT | ||
- COO (Country of Origin):
- ES
The Rockwell Automation three-phase compact bus bar for MPCB for use with front-mounted auxiliary contact.
4 connections
Related links
- Allen Bradley 140MT 140MT 3 Phase Busbar, 45 mm Pitch
- Allen Bradley 140MT 140MT 3 Phase Busbar, 54 mm Pitch
- Allen Bradley 140UT 140UT 3 Phase Busbar, 45 mm Pitch
- Allen Bradley 140U 140U 3 Phase Busbar, 45 mm Pitch
- Allen Bradley Bulletin 100-KW 3 Phase Busbar, 45 mm Pitch
- Allen Bradley 140MT Feeder Terminal for use with Compact Busbar
- Allen Bradley Bulletin 140MP-A-W 3 Phase Busbar 45 mm Pitch
- Allen Bradley 140MT Auxiliary Contact for use with Motor Protection Circuit Breaker
