Allen Bradley 140UT 140UT 3 Phase Busbar, 45 mm Pitch

Subtotal (1 unit)*

€25.39

(exc. VAT)

€31.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.39

*price indicative

RS Stock No.:
273-2435
Mfr. Part No.:
140UT-D-W454
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Busbar

Range

140UT

Electrical Phase

3

Standards/Approvals

No

Series

140UT

Current Rating

64A

Pitch

45mm

COO (Country of Origin):
ES
The Rockwell Automation three-phase compact bus bar for 140UT moulded case circuit breakers.

4 connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy