RS Better World
Schneider Electric Resi9 Resi9 Busbar, 230 V ac, 18 mm Pitch
- RS Stock No.:
- 275-8819
- Mfr. Part No.:
- R9PXH213
- Manufacturer:
- Schneider Electric
Subtotal (1 box of 5 units)*
€45.08
(exc. VAT)
€55.45
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €45.08 | €9.016 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 275-8819
- Mfr. Part No.:
- R9PXH213
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 230 V ac | |
| Product Type | Busbar | |
| Range | Resi9 | |
| Number of Poles | 1 | |
| Standards/Approvals | CE | |
| Pitch | 18mm | |
| Better World Product | Yes | |
| Series | Resi9 | |
| Current Rating | 63A | |
| Better World Claim | Designed for Disassembly | |
| Number of Modules | 13 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 230 V ac | ||
Product Type Busbar | ||
Range Resi9 | ||
Number of Poles 1 | ||
Standards/Approvals CE | ||
Pitch 18mm | ||
Better World Product Yes | ||
Series Resi9 | ||
Current Rating 63A | ||
Better World Claim Designed for Disassembly | ||
Number of Modules 13 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric one-piece comb is used to connect all the circuit breakers and other compatible modular devices in a row to the differential switch. This monobloc comb also has 13-module tooth covers that can be cut to avoid any risk of contact with a live part.
Saves time
Saves energy
Related links
- Schneider Electric Resi9 Resi9 Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 XE Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 XE 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
