RS Better World

Schneider Electric Resi9 1 Phase Busbar, 230 V ac, 18 mm Pitch

Subtotal (1 unit)*

€6.14

(exc. VAT)

€7.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.14

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-975
Mfr. Part No.:
R9XFH112
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Rated Operational Voltage

230 V ac

Range

Resi9

Electrical Phase

1

Number of Poles

1

Standards/Approvals

EN/IEC 61439-1 CE EU RoHS Directive

Better World Product

Yes

Current Rating

63A

Better World Claim

Designed for Disassembly

Pitch

18mm

Colour

White

Number of Modules

12

COO (Country of Origin):
DE
The Schneider Electric Comb busbar is a connection accessory designed for horizontal mounting. It features fork-type connectors and has a distance between ways of 18 mm. The busbar is insulated for safety and is cuttable to suit specific installation requirements. It is rated for a 63 A operational current at 40°C, making it suitable for various electrical distribution applications.

Bottom on biconnect mounting

Pollution degree 3

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy