RS Better World
Schneider Electric Resi9 Resi9 Busbar, 230 V ac, 18 mm Pitch
- RS Stock No.:
- 275-8820
- Mfr. Part No.:
- R9PXV
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€11.14
(exc. VAT)
€13.70
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 275-8820
- Mfr. Part No.:
- R9PXV
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 230 V ac | |
| Range | Resi9 | |
| Number of Poles | 1 | |
| For Use With | Resi9 (Resi9 XP ID) | |
| Standards/Approvals | CE | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pitch | 18mm | |
| Series | Resi9 | |
| Current Rating | 63A | |
| Number of Modules | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 230 V ac | ||
Range Resi9 | ||
Number of Poles 1 | ||
For Use With Resi9 (Resi9 XP ID) | ||
Standards/Approvals CE | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pitch 18mm | ||
Series Resi9 | ||
Current Rating 63A | ||
Number of Modules 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Resi9 XP vertical comb is used to power the XP differential switches between them. This vertical connection comb connects 2 rows of differential switches whatever their rating. The combs can overlap, so they can be used regardless of the number of rows in the box.
Green premium certified
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Resi9 Resi9 Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 XE Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 XE 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
