nVent SCHROFF 6900 Busbar, 10.16 mm Pitch
- RS Stock No.:
- 277-3878
- Mfr. Part No.:
- 69001-073
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€31.96
(exc. VAT)
€39.31
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 07 December 2026
- Plus 11 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.96 |
*price indicative
- RS Stock No.:
- 277-3878
- Mfr. Part No.:
- 69001-073
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Busbar | |
| Number of Poles | 2 | |
| Standards/Approvals | No | |
| Series | 6900 | |
| Pitch | 10.16mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Busbar | ||
Number of Poles 2 | ||
Standards/Approvals No | ||
Series 6900 | ||
Pitch 10.16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff busbar with faston connections and with 24 contacts. This is designed for mains voltage supply to the 19 inch. Fixing in HP grid increments external dimension less than 17 HP.
24 contacts
For mains voltage supply to 19-inch subrack
Related links
- nVent SCHROFF Handle for Use with Backplanes Case Euroboards, 4 Per Pack
- nVent SCHROFF 15 Way 5.08 mm Pitch Type C/2 2 Row Female, Straight DIN 41612
- nVent SCHROFF Socket for Use with Front Panels 10.16 mm x 16.82 mm x 5.08mm
- nVent SCHROFF 69001 Series Connector for Use with Front Panels, 1 Per Pack Piece(s)
- nVent SCHROFF 69001 Series Connector for Use with Front Panels, 1 Per Pack Piece(s) 87.5 mm 87.5mm
- nVent SCHROFF Copper Busbar, 12 mm Pitch
- nVent SCHROFF Tin Plated Copper Busbar, 2.54 mm Pitch
- Phoenix Contact MKDS 10 HV/11-ZB-10.16 Series PCB Terminal Block 10.16 mm Pitch, 1 Row
