nVent SCHROFF 69001 Series Connector for Use with Front Panels, 1 Per Pack Piece(s)
- RS Stock No.:
- 283-8416
- Mfr. Part No.:
- 69001-981
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€12.28
(exc. VAT)
€15.10
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.28 |
*price indicative
- RS Stock No.:
- 283-8416
- Mfr. Part No.:
- 69001-981
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Connector | |
| Product Type | Rack Mounting Hardware | |
| For Use With | Front Panels | |
| Material | Silver Plated | |
| Quantity | 1Per Pack | |
| Standards/Approvals | DIN 41642, EN 60603, DIN 41612 | |
| Series | 69001 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Connector | ||
Product Type Rack Mounting Hardware | ||
For Use With Front Panels | ||
Material Silver Plated | ||
Quantity 1Per Pack | ||
Standards/Approvals DIN 41642, EN 60603, DIN 41612 | ||
Series 69001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff single led test socket which has test sockets for mounting plane 1 and 2, short and long type. It works with front panels and made of copper alloy contact material.
Separate Coding
Coding on the connector
Related links
- nVent SCHROFF 69001 Series Connector for Use with Front Panels, 1 Per Pack Piece(s) 87.5 mm 87.5mm
- nVent SCHROFF 6100 Series Cover for Use with Euroboards, 1 Per Pack Piece(s)
- nVent SCHROFF 30809 Series Cover for Use with Cassettes, 5 Per Pack Piece(s)
- nVent SCHROFF 20828 Series Front Handle for Use with Chassis, 2 Per Pack Piece(s)
- nVent SCHROFF Handle for Use with Front-Platten, 100 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with EuropacPRO, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 2 Per Pack Piece(s)
