nVent SCHROFF Handle for Use with Backplanes, Desk-top enclosure, Case, Portable Applications, Euroboards, 4 Per Pack
- RS Stock No.:
- 487-646
- Mfr. Part No.:
- 24576-073
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€55.16
(exc. VAT)
€67.85
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.16 |
*price indicative
- RS Stock No.:
- 487-646
- Mfr. Part No.:
- 24576-073
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Handle | |
| Product Type | Handle | |
| For Use With | Backplanes, Desk-top enclosure, Case, Portable Applications, Euroboards | |
| Material | Aluminium Zinc Alloy | |
| Quantity | 4Per Pack | |
| Length | 180mm | |
| Finish | Powder Coated, Eloxal Decor | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Handle | ||
Product Type Handle | ||
For Use With Backplanes, Desk-top enclosure, Case, Portable Applications, Euroboards | ||
Material Aluminium Zinc Alloy | ||
Quantity 4Per Pack | ||
Length 180mm | ||
Finish Powder Coated, Eloxal Decor | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE

PropacPRO tip-up carrying handle
With powder-coated carrying bar
Lockable in increments of 30°
Load capacity 20 kg
Supplied with
1 carrying bar, 2 handle side parts, 2 safety inserts, fastening material
Related links
- nVent SCHROFF EuropacPRO Series Rack Mount Kit for Use with Double Euroboards In 3 or 4 U High Subrack/Case, 4 Per Pack
- nVent SCHROFF Carrying Handle for Use with 19 in Desktop Enclosure, 4 Per Pack Piece(s) 180 mm
- nVent SCHROFF Varistar Series for Use with Varistar CP, 4 Per Pack Piece(s)
- nVent SCHROFF 20100 Series Steel Mounting Bracket for Use with Busbars 4 Per Pack Piece(s) 45 mm 60 mm 40mm
- nVent SCHROFF 6100 Series Cover for Use with Euroboards, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Rack Mount Kit for Use with Double Euroboards In 3 or 4 U High Subrack/Case, 1 Per Pack
- nVent SCHROFF 6900 Busbar, 10.16 mm Pitch
- nVent SCHROFF 21101 Series Screw for Use with Test Adapters M2.5 Thread, 100 Per Pack Piece(s)
