nVent ERIFLEX Brass ERIFLEX 56861 Busbar
- RS Stock No.:
- 277-6174
- Mfr. Part No.:
- 568610
- Manufacturer:
- nVent ERIFLEX
Subtotal (1 pack of 10 units)*
€59.37
(exc. VAT)
€73.03
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.37 | €5.937 |
*price indicative
- RS Stock No.:
- 277-6174
- Mfr. Part No.:
- 568610
- Manufacturer:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Busbar | |
| Range | ERIFLEX | |
| Material | Brass | |
| Standards/Approvals | IEC 61439.1 | |
| Series | 56861 | |
| Current Rating | 250A | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Busbar | ||
Range ERIFLEX | ||
Material Brass | ||
Standards/Approvals IEC 61439.1 | ||
Series 56861 | ||
Current Rating 250A | ||
- COO (Country of Origin):
- CN
The nVent ERIFLEX Connecting, Earthing and Neutral Busbars are used to connect several earthing conductors within a panel and can be used in a variety of different applications including switchgear and control equipment, electrical equipment, for wind and solar power generation and in data centres.
Rigid bar
RoHS compliant
Related links
- nVent ERIFLEX Brass ERIFLEX EB44 Busbar
- nVent ERIFLEX Brass ERIFLEX 56866 Busbar
- nVent ERIFLEX Brass ERIFLEX nVent ERIFLEX Busbar
- nVent ERIFLEX Brass ERIFLEX 56863 Busbar, 6 mm Pitch
- nVent ERIFLEX Mounting Kit for use with EB Earthing & Neutral Busbar
- nVent ERIFLEX Copper ERIFLEX 55023 Busbar, 25 mm Pitch
- nVent ERIFLEX 7-Way Earth Terminal Block 16 mm² 6 AWG Wire Brass Housing
- nVent ERIFLEX Copper ERIFLEX 55025 Busbar Connector
