nVent ERIFLEX Brass ERIFLEX nVent ERIFLEX Busbar
- RS Stock No.:
- 277-6177
- Mfr. Part No.:
- 568661
- Manufacturer:
- nVent ERIFLEX
Subtotal (1 unit)*
€44.45
(exc. VAT)
€54.67
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 14 October 2026
- Plus 7 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.45 |
*price indicative
- RS Stock No.:
- 277-6177
- Mfr. Part No.:
- 568661
- Manufacturer:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Busbar | |
| Material | Brass | |
| Range | ERIFLEX | |
| Standards/Approvals | IEC 61439.1 | |
| Series | nVent ERIFLEX | |
| Current Rating | 250A | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Busbar | ||
Material Brass | ||
Range ERIFLEX | ||
Standards/Approvals IEC 61439.1 | ||
Series nVent ERIFLEX | ||
Current Rating 250A | ||
- COO (Country of Origin):
- CN
The nVent ERIFLEX Connecting, Earthing and Neutral Busbars are used to connect several earthing conductors within a panel and can be used in a variety of different applications including switchgear and control equipment, electrical equipment, for wind and solar power generation and in data centres.
Rigid bar
RoHS compliant
Related links
- nVent ERIFLEX Brass ERIFLEX EB44 Busbar
- nVent ERIFLEX Brass ERIFLEX 56861 Busbar
- nVent ERIFLEX Brass ERIFLEX 56863 Busbar, 6 mm Pitch
- nVent ERIFLEX Brass ERIFLEX 56866 Busbar
- nVent ERIFLEX Copper ERIFLEX 54901 Busbar, 25 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 55021 Busbar, 25 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 54920 Busbar, 20 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 55029 Busbar, 25 mm Pitch
