Rockwell Automation Copper FB100 CUBIC Cu-flex Busbar, 1000 V
- RS Stock No.:
- 282-2333
- Mfr. Part No.:
- FB100288Q1
- Manufacturer:
- Rockwell Automation
Subtotal (1 pack of 4 units)*
€87.79
(exc. VAT)
€107.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €87.79 | €21.948 |
*price indicative
- RS Stock No.:
- 282-2333
- Mfr. Part No.:
- FB100288Q1
- Manufacturer:
- Rockwell Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Product Type | Busbar | |
| Rated Operational Voltage | 1000 V | |
| Range | FB100 | |
| Material | Copper | |
| Standards/Approvals | UL | |
| Current Rating | 295A | |
| Series | CUBIC Cu-flex | |
| Colour | Dark Grey, Yellow, Green | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Product Type Busbar | ||
Rated Operational Voltage 1000 V | ||
Range FB100 | ||
Material Copper | ||
Standards/Approvals UL | ||
Current Rating 295A | ||
Series CUBIC Cu-flex | ||
Colour Dark Grey, Yellow, Green | ||
- COO (Country of Origin):
- DK
The Rockwell Automation Cu-Flex busbars enable the quick and professional assembly of electrical connections. The busbars are delivered ready for use, eliminating the time-consuming tasks of cutting and stripping wires, as well as drilling or intricate bending. Cu-Flex has been tested and approved under various conditions by organizations such as DEKRA and DNV. Additionally, Cu-Flex is recognized as a "UL Recognized Component" in the category of "Panelboard and Switchboard Accessories".
No cutting, stripping, or drilling required for installation
Highly flexible
Rated current at 30°C, up to 1040 A
Lengths ranging from 160 to 1120 mm
Time-saving installation
Available with black or green-yellow insulation
Note
Length x Width x Depth
416 x 20 x 2.5 mm
416 x 20 x 2.5 mm
Related links
- Rockwell Automation Copper FB100 CUBIC Cu-flex Busbar, 1000 V
- Rockwell Automation Copper FB243 CUBIC Cu-flex Busbar, 1000 V
- Rockwell Automation Copper FB25 CUBIC Cu-flex Busbar, 1000 V
- Rockwell Automation Copper FB50 CUBIC Cu-flex Busbar, 1000 V
- Toggle Clamp | Spring Clamps
- Hand Saws | Hacksaws | Pad Saws
- Insertion & Extraction Tools
- Connector Wrenches
