Schneider Electric Linergy Linergy 3 Phase Busbar, 690 V, 54 mm Pitch
- RS Stock No.:
- 608-8236
- Mfr. Part No.:
- GV2G354
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€15.06
(exc. VAT)
€18.52
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.06 |
*price indicative
- RS Stock No.:
- 608-8236
- Mfr. Part No.:
- GV2G354
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | Linergy | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | GV2LE, GV2L, Gv2Me, GV2P, TeSys U Starter-Controller, GV2RT, Ls1D32 | |
| Standards/Approvals | No | |
| Current Rating | 63A | |
| Series | Linergy | |
| Pitch | 54mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range Linergy | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With GV2LE, GV2L, Gv2Me, GV2P, TeSys U Starter-Controller, GV2RT, Ls1D32 | ||
Standards/Approvals No | ||
Current Rating 63A | ||
Series Linergy | ||
Pitch 54mm | ||
Colour Black | ||
- COO (Country of Origin):
- RO
Schneider Electric GV2G354
TeSys GV busbar set, 3 phases, 63A/690V, for the upstream parallel wiring of groups of motor starters composed of GV2 motor circuit breakers or LS1D32 fuse carriers. For use with screw clamp terminal devices, it is composed of 3 tap-off outlets for the paralleling of 3 devices with a pitch of 45mm. The use of a terminal block GV1G09 or GV2G05 is recommended to supply the busbar sets (to be ordered separately). Green Premium compliant (RoHS/REACh).
Power Terminal Busbar GV2
For incoming power connections to a GV2 motor circuit breaker
Related links
- Schneider Electric Linergy Linergy 3 Phase Busbar 54 mm Pitch
- Schneider Electric Linergy Linergy 3 Phase Busbar 45 mm Pitch
- Schneider Electric Linergy Linergy 3 Phase Busbar Adapter 60 mm Pitch
- Allen Bradley Bulletin 140MP-A-W 3 Phase Busbar 54 mm Pitch
- Schneider Electric Linergy Linergy 2 Phase Busbar Adapter 60 mm Pitch
- Schneider Electric Linergy LA9Z 3 Phase Busbar 60 mm Pitch
- Schneider Electric Linergy Linergy Busbar Connector, 690 V
- Schneider Electric Linergy TeSyS GV 3 Phase Busbar, 72 mm Pitch
