ETA X222.611 Busbar, 24 V dc, 500 mm Pitch
- RS Stock No.:
- 723-4862
- Mfr. Part No.:
- X222.611.02 GREY BUSBAR (500MM)
- Manufacturer:
- ETA
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€39.04
(exc. VAT)
€48.02
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €39.04 | - |
| 10 - 24 | €37.96 | 2% |
| 25 - 49 | €36.92 | 5% |
| 50 - 99 | €35.95 | 7% |
| 100 + | €35.03 | 10% |
*price indicative
- RS Stock No.:
- 723-4862
- Mfr. Part No.:
- X222.611.02 GREY BUSBAR (500MM)
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Rated Operational Voltage | 24 V dc | |
| Product Type | Busbar | |
| For Use With | ESX10-T | |
| Standards/Approvals | No | |
| Pitch | 500mm | |
| Series | X222.611 | |
| Current Rating | 63A | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Rated Operational Voltage 24 V dc | ||
Product Type Busbar | ||
For Use With ESX10-T | ||
Standards/Approvals No | ||
Pitch 500mm | ||
Series X222.611 | ||
Current Rating 63A | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
ESX10-T Electronic Circuit Protectors
Electronic circuit protector type ESX10-T is designed to ensure selective disconnection of DC24V load systems. By active current limitation, ESX10-T responds much faster to overload or short circuit conditions than switch-mode power supply. The ESX10-T limits the highest possible current to 1.3 to 1.8 times the selected rated current of the circuit protector. It is therefore possible to switch on capacitive loads of up to 20,000μF, but they are disconnected only in the event of an overload or short circuit.
Selective load protection, electronic trip characteristics
Reliable overload disconnection with 1.1 x lN plus, even with long load lines or small cable cross sections
Manual ON/OFF button (S1)
Status and failure indication through LED, status output SF or Si contact F
Integral fail-safe element adjusted to current rating
Can be snapped onto symmetrical rails for ease of installation and space-saving in control cabinets
Ease of wiring through busbar LINE+ and 0 V as well as signal bars and bridges
Approvals
UL, CSA
Related links
- ETA X222.611 Busbar 59.5 mm Pitch
- ETA X222.611 Busbar 34.5 mm Pitch
- ETA Y307 Busbar, 24 V
- ETA, ESX10-T Busbar Straight Grey 10 Way 2 Row 500 mm Pitch
- Eaton Eaton Moeller xEffect Eaton Moeller Busbar 17.5 mm Pitch
- ABB Moulded EPD24 EPD-SB Busbar, 24 V
- ABB Moulded EPD24 EPD-BB Busbar, 24 V
- Pepperl + Fuchs SC-System Busbar, 24 V
