Pepperl + Fuchs SC-System Busbar, 24 V

Subtotal (1 unit)*

€52.33

(exc. VAT)

€64.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.33

*price indicative

RS Stock No.:
134-8135
Mfr. Part No.:
POWERBUS-SETL5.250
Manufacturer:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Product Type

Busbar

Rated Operational Voltage

24 V

For Use With

SC-System Modules

Standards/Approvals

CE

Series

SC-System

Current Rating

3A

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Pepperl+Fuchs SC-System Signal Conditioners


Pepperl + Fuchs SC-System signal conditioners are especially designed for general purpose applications and ensure reliable process communication. High-quality isolation, an extended temperature range, and an extremely compact housing design characterise the signal conditioner range.;The SC-System offers powerful modules for analogue and digital measuring signals – from the isolating amplifier to the highly functional temperature converter to switch amplifier. Matching accessories enable easy and fast power supply, installation and, configuration of signal conditioners.;The SC-System combines the most powerful features of comparable devices in one product family.

Features and Benefits


Quick and easy mounting;Reduced wiring effort due to Power Bus;Minimal space requirements due to 6 mm module width and 97 mm height;Extended temperature range from -25°C to 70°C;High-quality galvanic isolation with 300 V operating- / 3 kV test voltage;Optimised housing design for easy handling

Pepperl+Fuchs Signal Conditioners


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy