ABB Moulded EPD24 EPD-BB Busbar, 24 V
- RS Stock No.:
- 914-4629
- Mfr. Part No.:
- 2CDE605100R0500
- Manufacturer:
- ABB
Subtotal (1 unit)*
€141.59
(exc. VAT)
€174.16
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.59 |
*price indicative
- RS Stock No.:
- 914-4629
- Mfr. Part No.:
- 2CDE605100R0500
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Rated Operational Voltage | 24 V | |
| Product Type | Busbar | |
| Range | EPD24 | |
| Material | Moulded | |
| For Use With | EPD24-TB-101 | |
| Standards/Approvals | UL 2367, CSA C22.2, UL 1604, UL 508 | |
| Series | EPD-BB | |
| Current Rating | 500mA, 12mA | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Rated Operational Voltage 24 V | ||
Product Type Busbar | ||
Range EPD24 | ||
Material Moulded | ||
For Use With EPD24-TB-101 | ||
Standards/Approvals UL 2367, CSA C22.2, UL 1604, UL 508 | ||
Series EPD-BB | ||
Current Rating 500mA, 12mA | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
EPD24 Series Electronic Protection Device
ABB EPD24 series electronic protection devices offer overcurrent protection for 24 V dc load circuits. This protection is achieved by a combination of active electronic current limitations. In the case of a short circuit and an overload, deactivation from 1.1 x Input occurs.
If a fault occurs in a load circuit, the EPD24 protection device will detect this rapidly and reliably, disable the power output transistor, interrupting the current flow in the defective circuit. The maximum possible overcurrent is always limited to 1.3…1.8 times the selected rated current. An activation of capacitive loads up to 20,000 μF is possible, deactivation only occurring in the case of overloads or short circuits.
Selective load protection
Reliable overload disconnection with 1.1 x Input plus
Manual ON/OFF button
Clear status and failure indication through LED and integrated auxiliary contact
Integral fail-safe element adjusted to current rating
Width per unit only 12.5 mm
DIN rail mounting
Easy wiring through busbar LINE+ and 0 V as well as signal bars
Related links
- ABB Moulded EPD24 EPD-SB Busbar, 24 V
- Eaton Eaton Moeller xEffect Eaton Moeller Busbar 17.5 mm Pitch
- ETA Y307 Busbar, 24 V
- ETA X222.611 Busbar 59.5 mm Pitch
- ETA X222.611 Busbar 500 mm Pitch
- ETA X222.611 Busbar 34.5 mm Pitch
- Pepperl + Fuchs SC-System Busbar, 24 V
- Eaton Phase Busbar BB-UL 1 Phase Busbar 0 μm Pitch