Siemens SIRIUS 3RV2 3 Phase Busbar

Subtotal (1 unit)*

€16.04

(exc. VAT)

€19.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.04

*price indicative

RS Stock No.:
755-2955
Mfr. Part No.:
3RV2917-4A
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Range

SIRIUS

Electrical Phase

3

Number of Poles

3

For Use With

3RV2 Circuit Breakers

Standards/Approvals

UKCA, UL, CE, CSA, EAC

Current Rating

63A

Series

3RV2

Number of Modules

2

COO (Country of Origin):
CZ

Three-phase Busbar


For use with sizes S00, S0 and S2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy