RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 10A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 159-642
- Mfr. Part No.:
- 3RV2411-1JA10-0BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€134.87
(exc. VAT)
€165.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.87 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 159-642
- Mfr. Part No.:
- 3RV2411-1JA10-0BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 10A | |
| Breaking Capacity | 6kA | |
| Voltage | 20V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Length | 97mm | |
| Width | 45mm | |
| Depth | 97mm | |
| Standards/Approvals | CE, EAC, UKCA | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Electronic Circuit Breaker | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 10A | ||
Breaking Capacity 6kA | ||
Voltage 20V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Length 97mm | ||
Width 45mm | ||
Depth 97mm | ||
Standards/Approvals CE, EAC, UKCA | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens Circuit Breaker is specifically designed for transformer protection. Offering dependable performance it ensures high operational safety even in demanding conditions, with an ambient temperature range between 50°C to +60°C. The easy installation on a DIN rail simplifies integration into existing systems.
Perfect for transformer applications with specific sizes for enhanced protection
Ensures optimal performance under extreme temperature conditions
Designed with screw type terminals for robust electrical connections
Provides excellent short circuit protection to enhance safety
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 10A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2.5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 8A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 6.3A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 250mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 500mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 200mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 160mA 20V DIN Rail Type A
