RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 32A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-232
- Mfr. Part No.:
- 3RV2332-4EC10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€307.80
(exc. VAT)
€378.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-232
- Mfr. Part No.:
- 3RV2332-4EC10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 32A | |
| Voltage | 20V | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 149mm | |
| Terminal Type | Screw | |
| Width | 55mm | |
| Depth | 140mm | |
| Standards/Approvals | CCC, UL, UKCA, EAC, CE | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Electronic Circuit Breaker | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 32A | ||
Voltage 20V | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 149mm | ||
Terminal Type Screw | ||
Width 55mm | ||
Depth 140mm | ||
Standards/Approvals CCC, UL, UKCA, EAC, CE | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is designed for the enhanced protection and performance of starter combinations. With a rated current of 32 A and notable increased switching capacity, this product caters to robust industrial applications. Related to the 3RV series, it combines remarkable electrical endurance with a substantial mechanical service life, ensuring long-term reliability. It effectively handles operational currents while providing short-circuit protection, contributing to the safety of electrical installations. Designed for easy mounting and installation, this circuit breaker meets the highest standards of efficiency, fulfilling the demands of various ambient conditions with remarkable versatility.
Utilises compact design allowing installation in confined spaces
Supports a wide operational current range for diverse applications
Complies with international safety standards for peace of mind
Features easy accessibility for maintenance and inspections
Provides seamless integration with existing electrical systems
Equipped with auxiliary switch capabilities for added functionality
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 14A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 20A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 17A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 25A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 80A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 40A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 36A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 73A 20V DIN Rail Type A
