Siemens SIRIUS 3RV2 Terminal Block, 690 V
- RS Stock No.:
- 755-3003
- Mfr. Part No.:
- 3RV2928-1H
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€17.04
(exc. VAT)
€20.96
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.04 |
*price indicative
- RS Stock No.:
- 755-3003
- Mfr. Part No.:
- 3RV2928-1H
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 690 V | |
| Product Type | Terminal Block | |
| Range | SIRIUS | |
| Standards/Approvals | CE, EAC, UL, CSA, UKCA | |
| Series | 3RV2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 690 V | ||
Product Type Terminal Block | ||
Range SIRIUS | ||
Standards/Approvals CE, EAC, UL, CSA, UKCA | ||
Series 3RV2 | ||
- COO (Country of Origin):
- DE
Siemens 3RV2 Series Terminal Block, 690V Rated Operational Voltage, 40A Maximum Current Carrying Capacity - 3RV2928-1H
This Terminal Block provides a finger-safe connection solution for industrial control equipment, designed to mount with circuit‑breaker sizes S00 and S0. It operates in systems up to 690 V and is intended for use where assembly of self‑protected combination motor controllers is required, with suitability demonstrated by multiple international approvals.
Features and Benefits:
• 690 V insulation voltage delivers high‑voltage system compatibility
• 40 A maximum current carrying capacity supports substantial current loads
• Screw‑type terminals allow dual conductors for flexible wiring
• 40 A maximum current carrying capacity supports substantial current loads
• Screw‑type terminals allow dual conductors for flexible wiring
Applications
• Suitable for DIN‑rail installations in panel assemblies
• Used with combination motor controllers requiring Type E terminals
• Ideal for industrial control panels with vertical front access
• Used with combination motor controllers requiring Type E terminals
• Ideal for industrial control panels with vertical front access
What conductor sizes can it accept for main contacts?
It accommodates solid or stranded conductors from 1…10 mm², stranded up to 1.5…25 mm², and finely stranded with end processing up to 1…16 mm².
What environmental and operational limits should be observed?
Operate between -20…+60 °C and store between -50…+80 °C with IP20 front protection and finger‑safe front access.
Related links
- Siemens SIRIUS 3RV2 3 Phase Busbar, 690 V
- Siemens SIRIUS 3RV2 3 Phase Contactor Terminal Block Busbar Protector, 690 V
- Siemens SIRIUS SIRIUS 3 Phase Busbar, 690 V
- Siemens SIRIUS SIRIUS 3 Phase Busbar 63 mm Pitch
- Siemens SIRIUS SIRIUS 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS SIRIUS 3 Phase Busbar 55 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 50 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 55 mm Pitch
