Siemens SIRIUS 3RM1 3 Phase Busbar, 45 mm Pitch
- RS Stock No.:
- 783-9240
- Mfr. Part No.:
- 3RM1910-1DA
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€17.04
(exc. VAT)
€20.96
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.04 |
*price indicative
- RS Stock No.:
- 783-9240
- Mfr. Part No.:
- 3RM1910-1DA
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SIRIUS | |
| Electrical Phase | 3 | |
| For Use With | 3RM1 Motor Starter | |
| Standards/Approvals | CSA, UL 508, EAC, UL, IEC 81346-2, CE, UKCA | |
| Pitch | 45mm | |
| Series | 3RM1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SIRIUS | ||
Electrical Phase 3 | ||
For Use With 3RM1 Motor Starter | ||
Standards/Approvals CSA, UL 508, EAC, UL, IEC 81346-2, CE, UKCA | ||
Pitch 45mm | ||
Series 3RM1 | ||
- COO (Country of Origin):
- DE
Accessories for Motor Starter
SIRIUS 3RM1 motor starters are compact devices 22.5 mm wide, combining a large number of functions in a single enclosure.
They consist of combinations of relay contacts, power semiconductors (hybrid technology), and a solid-state overload relay for switching induction under normal operating conditions.
Accessories for SIRIUS 3RM1
Busbar in different type
For Screw-type connection
Siemens SIRIUS 3RM1
Related links
- Siemens SIRIUS 3RM1 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS 3RM1 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 45 mm Pitch
- Allen Bradley Bulletin 100-KW 3 Phase Busbar, 45 mm Pitch
- Allen Bradley 140UT 140UT 3 Phase Busbar, 45 mm Pitch
- Allen Bradley 140MT 140MT 3 Phase Busbar, 45 mm Pitch
- Allen Bradley 140U 140U 3 Phase Busbar, 45 mm Pitch
- Lovato Electric 11SMX90 3 Phase Busbar 45 mm Pitch
