Lovato Electric 11SMX90 3 Phase Busbar, 690 V, 45 mm Pitch
- RS Stock No.:
- 789-2935
- Mfr. Part No.:
- 11SMX9033
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€33.02
(exc. VAT)
€40.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.02 |
*price indicative
- RS Stock No.:
- 789-2935
- Mfr. Part No.:
- 11SMX9033
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Electrical Phase | 3 | |
| For Use With | SM1 Circuit Breakers | |
| Standards/Approvals | cULus, IEC/EN 60947-1, EAC, IEC/EN 60947-5-1, CSA, UL 508 | |
| Series | 11SMX90 | |
| Pitch | 45mm | |
| Current Rating | 63A | |
| Colour | Black | |
| Number of Modules | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Electrical Phase 3 | ||
For Use With SM1 Circuit Breakers | ||
Standards/Approvals cULus, IEC/EN 60947-1, EAC, IEC/EN 60947-5-1, CSA, UL 508 | ||
Series 11SMX90 | ||
Pitch 45mm | ||
Current Rating 63A | ||
Colour Black | ||
Number of Modules 3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Lovato 11SMX90 Series Busbar, 690V Rated Operational Voltage, 45mm Pitch - 11SMX9033
This busbar is designed for efficient distribution of electrical power in both commercial and industrial settings. Operating at a rated voltage of 690V, it supports a three-phase electrical system, making it suitable for various applications. With a current rating of 63A and a pitch of 45mm, this black busbar integrates seamlessly with SM1 circuit breakers, ensuring robust performance and reliability.
Features & Benefits
• Current rating of 63A for high-performance needs
• 45mm pitch facilitates easy installation and compatibility
• Suitable for use with SM1 circuit breakers
• Black finish for enhanced durability and aesthetics
Applications
• Suitable for industrial electrical systems
• Used in automation and electronics applications
• Integrates effectively with SM1 circuit breakers
• Ideal for high current distribution needs
Can it handle high current applications?
Yes, it has a current rating of 63A.
Will it fit with other electrical systems?
It is designed for a pitch of 45mm, ensuring compatibility.
Is it suitable for outdoor use?
Its black finish provides additional durability for various environments.
Related links
- Lovato Electric SM1B 3 Phase Busbar 45 mm Pitch
- Schneider Electric Linergy Linergy 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 45 mm Pitch
- Allen Bradley Bulletin 140MP-A-W 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS SIRIUS 3 Phase Busbar 45 mm Pitch
- Eaton B3.0/5 3 Phase Busbar 45 mm Pitch
- Eaton B3.0/3 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS 3RM1 3 Phase Busbar 45 mm Pitch
