Siemens SIRIUS 3RM1 3 Phase Busbar, 480 V, 45 mm Pitch
- RS Stock No.:
- 783-9243
- Mfr. Part No.:
- 3RM1910-1AA
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€10.43
(exc. VAT)
€12.83
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.43 |
*price indicative
- RS Stock No.:
- 783-9243
- Mfr. Part No.:
- 3RM1910-1AA
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 480 V | |
| Product Type | Busbar | |
| Range | SIRIUS | |
| Electrical Phase | 3 | |
| For Use With | 3RM1 Motor Starter | |
| Standards/Approvals | UL 508, CSA, IEC 81346-2, UL, CE, EAC, UKCA | |
| Pitch | 45mm | |
| Series | 3RM1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 480 V | ||
Product Type Busbar | ||
Range SIRIUS | ||
Electrical Phase 3 | ||
For Use With 3RM1 Motor Starter | ||
Standards/Approvals UL 508, CSA, IEC 81346-2, UL, CE, EAC, UKCA | ||
Pitch 45mm | ||
Series 3RM1 | ||
- COO (Country of Origin):
- DE
Accessories for Motor Starter
SIRIUS 3RM1 motor starters are compact devices 22.5 mm wide, combining a large number of functions in a single enclosure.
They consist of combinations of relay contacts, power semiconductors (hybrid technology), and a solid-state overload relay for switching induction under normal operating conditions.
Accessories for SIRIUS 3RM1
Busbar in different type
For Screw-type connection
Siemens SIRIUS 3RM1
Related links
- Siemens SIRIUS 3RM1 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS 3RM1 3 Phase Busbar, 45 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS SIRIUS 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS Cover for use with SIRIUS 3RM1 Busbar
- Siemens Power Block SIRIUS Series Terminal Block for Use with SIRIUS 3RM1 Three Phase Motor Starter
- Allen Bradley Bulletin 140MP-A-W 3 Phase Busbar 45 mm Pitch
- Schneider Electric Linergy Linergy 3 Phase Busbar 45 mm Pitch
