Energizer CR1220 Button Battery, 3 V, 12.5 mm Diameter
- RS Stock No.:
- 108-821
- Distrelec Article No.:
- 169-24-387
- Mfr. Part No.:
- 7638900411522
- Manufacturer:
- Energizer
Subtotal (1 unit)*
€1.28
(exc. VAT)
€1.57
(inc. VAT)
Limited stock
- Plus 139 left, shipping from 09 November 2026
- Plus 2,574 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.28 |
*price indicative
- RS Stock No.:
- 108-821
- Distrelec Article No.:
- 169-24-387
- Mfr. Part No.:
- 7638900411522
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Battery Size | CR1220 | |
| Product Type | Button Battery | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 37mAh | |
| Diameter | 12.5mm | |
| Number of Batteries | 1 | |
| Termination Type | Flat | |
| Standards/Approvals | IEC-CR1220, ANSI-5012LC | |
| Height | 1.8mm | |
| Weight | 800mg | |
| Series | CR | |
| IEC Code | CR1220 | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Battery Size CR1220 | ||
Product Type Button Battery | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 37mAh | ||
Diameter 12.5mm | ||
Number of Batteries 1 | ||
Termination Type Flat | ||
Standards/Approvals IEC-CR1220, ANSI-5012LC | ||
Height 1.8mm | ||
Weight 800mg | ||
Series CR | ||
IEC Code CR1220 | ||
- COO (Country of Origin):
- CN
Energizer Series CR Button Battery, 3V Nominal Voltage, 37mAh Capacity - 7638900411522
This button battery is a lithium coin cell designed to deliver a Compact 3V power source for small electronic devices. It uses a lithium/manganese dioxide chemistry to provide stable voltage and extended shelf life across a wide temperature range, making it suitable for low-drain and intermittent-duty applications where a thin, flat-termination cell is required.
Features and Benefits:
• 37 mAh nominal capacity provides sustained low-current operation
• 0.8 g weight reduces overall device mass for Compact designs
• Flat termination enables reliable surface contact in tight compartments
• Low self-discharge of ∼1% per year extends storage life
• Operates from -30°C to 70°C for varied environmental use
• 0.8 g weight reduces overall device mass for Compact designs
• Flat termination enables reliable surface contact in tight compartments
• Low self-discharge of ∼1% per year extends storage life
• Operates from -30°C to 70°C for varied environmental use
Applications
• Suitable for small watches requiring Compact power cells
• Used with remote sensors featuring intermittent Pulse drains
• Ideal for memory backup in Compact electronic modules
• Can be used for medical devices with low continuous drain
• Used for key fobs and small security transmitters
• Used with remote sensors featuring intermittent Pulse drains
• Ideal for memory backup in Compact electronic modules
• Can be used for medical devices with low continuous drain
• Used for key fobs and small security transmitters
What is the expected behaviour under continuous background drain?
With a 45 kΩ continuous load the typical drain is about 0.046 mA, producing long service hours to the 2.0 V cut-off.
How does it perform under pulse-drain conditions?
Simulated pulses of 2 seconds, 12 times per day, yield higher instantaneous current capability while maintaining useful overall capacity.
What limits reverse charging into the cell?
Maximum permissible reverse charge current is 1 μA, keeping the risk of cell damage minimal under small reverse potentials.
What are the energy density values for design calculations?
Energy density is approximately 153 mWh/g and 464 mWh/cc for energy budgeting in Compact systems.
Related links
- RS PRO CR1220 Button Battery 12.5 mm Diameter
- RS PRO CR1220 Button Battery 12.5 mm Diameter, 5 Pack
- Ansmann CR1220 Button Battery 12.5 mm Diameter
- Panasonic CR1220 Button Battery 12.5 mm Diameter
- Panasonic BR1225 Button Battery 12.5 mm Diameter
- RS PRO CR1225 Button Battery 12.5 mm Diameter, 5 Pack
- Varta CR1220 Coin Battery 12.5 mm Diameter
- Varta CR1225 Coin Battery 12.5 mm Diameter
