Varta CR1225 Coin Battery, 3 V, 12.5 mm Diameter
- RS Stock No.:
- 765-705
- Mfr. Part No.:
- 6225101401
- Manufacturer:
- Varta
Subtotal (1 unit)*
€3.95
(exc. VAT)
€4.86
(inc. VAT)
In Stock
- Plus 54 unit(s) shipping from 09 November 2026
- Plus 250 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.95 |
*price indicative
- RS Stock No.:
- 765-705
- Mfr. Part No.:
- 6225101401
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | Coin Battery | |
| Battery Size | CR1225 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 48mAh | |
| Diameter | 12.5mm | |
| Number of Batteries | 1 | |
| Weight | 900mg | |
| Height | 2.5mm | |
| Series | 6225 | |
| IEC Code | CR1225 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type Coin Battery | ||
Battery Size CR1225 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 48mAh | ||
Diameter 12.5mm | ||
Number of Batteries 1 | ||
Weight 900mg | ||
Height 2.5mm | ||
Series 6225 | ||
IEC Code CR1225 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Varta Battery is a high-performance power source designed for a variety of electronic devices. This lithium coin cell battery ensures reliable operation in applications such as watches, calculators, and medical devices, providing long-lasting energy with a consistent voltage output. Engineered to deliver exceptional performance, the battery meets the strict quality standards set by VARTA Consumer Batteries, ensuring a dependable and efficient power supply for your everyday devices. With a Compact design, this battery conveniently fits into various gadgets, making it an Ideal choice for maintaining uninterrupted functionality in your essential tools.
Engineered for reliability in a range of electronic applications
Offers consistent voltage output for prolonged performance
Compact design ensures compatibility with multiple devices
Manufactured by VARTA, a trusted name in battery technology
No publication or circulation of data to third parties without consent
Related links
- Varta CR1220 Coin Battery 12.5 mm Diameter
- RS PRO CR1225 Button Battery 12.5 mm Diameter, 5 Pack
- Ansmann CR1225 Coin Battery 12 mm Diameter
- Varta Non-Rechargeable Battery 12.5 mm Diameter
- Panasonic BR1225 Button Battery 12.5 mm Diameter
- Energizer CR1220 Button Battery 12.5 mm Diameter
- Ansmann CR1220 Button Battery 12.5 mm Diameter
- RS PRO CR1220 Button Battery 12.5 mm Diameter
