Ansmann A312 Button Battery, 1.45 V, 7.9 mm Diameter, 6 Pack
- RS Stock No.:
- 325-742
- Distrelec Article No.:
- 300-33-755
- Mfr. Part No.:
- 5013233-520
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
€5.78
(exc. VAT)
€7.11
(inc. VAT)
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.78 |
*price indicative
- RS Stock No.:
- 325-742
- Distrelec Article No.:
- 300-33-755
- Mfr. Part No.:
- 5013233-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Button Battery | |
| Battery Size | A312 | |
| Chemistry | Zinc Air | |
| Nominal Voltage | 1.45V | |
| Battery Capacity | 180mAh | |
| Diameter | 7.9mm | |
| Number of Batteries | 6 | |
| Height | 3.6mm | |
| Weight | 500mg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Button Battery | ||
Battery Size A312 | ||
Chemistry Zinc Air | ||
Nominal Voltage 1.45V | ||
Battery Capacity 180mAh | ||
Diameter 7.9mm | ||
Number of Batteries 6 | ||
Height 3.6mm | ||
Weight 500mg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ansmann Hearing aid batteries type 13 / PR48 feature modern zinc-air high-performance technology (1.4V), making them an ideal energy source for all analog and digital hearing aids, as well as the latest digital devices. With long operating time, high capacity, and optimal reliability, these button cells ensure excellent performance. They also offer a long shelf life and a great price-performance ratio.
Durability 4 years
Color silver
Packaging blister packs
Related links
- Ansmann A13 Button Battery 7.9 mm Diameter, 6 Pack
- Ansmann A10 Button Battery 5.8 mm Diameter, 6 Pack
- Duracell PR41 Button Battery 7.9 mm Diameter, 6 Pack
- RS PRO PR48 Button Battery 7.9 mm Diameter, 6 Pack
- Duracell PR48 Button Battery 7.9 mm Diameter, 6 Pack
- RS PRO PR41 Button Battery 7.9 mm Diameter, 6 Pack
- Ansmann LR41 Button Battery 7.9 mm Diameter
- RS PRO SR48 Button Battery 7.9 mm Diameter, 5 Pack
