Ansmann A13 Button Battery, 1.45 V, 7.9 mm Diameter, 6 Pack

Subtotal (1 unit)*

€5.78

(exc. VAT)

€7.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.78

*price indicative

RS Stock No.:
325-743
Distrelec Article No.:
300-33-754
Mfr. Part No.:
5013243-520
Manufacturer:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Product Type

Button Battery

Battery Size

A13

Chemistry

Zinc Air

Nominal Voltage

1.45V

Battery Capacity

310mAh

Diameter

7.9mm

Number of Batteries

6

Weight

790mg

Height

5.4mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Ansmann Hearing aid batteries type 312 / PR41 feature modern zinc-air high-performance technology (1.4V), making them an ideal energy source for all analog and digital hearing aids, as well as the latest digital devices. With long operating time, high capacity, and optimal reliability, these button cells ensure excellent performance. They also offer a long shelf life and a great price-performance ratio.

Durability 4 years

Color silver

Packaging blister packs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy