Ansmann LR41 Button Battery, 1.5 V, 7.9 mm Diameter
- RS Stock No.:
- 325-751
- Distrelec Article No.:
- 301-03-843
- Mfr. Part No.:
- 5015332-520
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
€4.02
(exc. VAT)
€4.94
(inc. VAT)
In Stock
- 47 unit(s) ready to ship
- Plus 317 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.02 |
*price indicative
- RS Stock No.:
- 325-751
- Distrelec Article No.:
- 301-03-843
- Mfr. Part No.:
- 5015332-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Button Battery | |
| Battery Size | LR41 | |
| Chemistry | Alkaline | |
| Nominal Voltage | 1.5V | |
| Battery Capacity | 35mAh | |
| Diameter | 7.9mm | |
| Height | 3.6mm | |
| Weight | 700mg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Button Battery | ||
Battery Size LR41 | ||
Chemistry Alkaline | ||
Nominal Voltage 1.5V | ||
Battery Capacity 35mAh | ||
Diameter 7.9mm | ||
Height 3.6mm | ||
Weight 700mg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansmann Alkaline button cell LR41 offers brand quality for many applications. This high-quality 1.5V alkaline battery is designed for frequent users with high power output, providing high capacity and reliably constant power. It is ideal for everyday use in devices such as watches, calculators, car keys, digital cameras, toys, and remote controls. With improved quality for high drain areas, it ensures long running times, high voltage stability, and a temperature range of -20 to 60°C. The battery has a particularly long shelf life of up to 3 years. Its dimensions are 7.7 x 7.7 x 3.3mm.
Color silver
Packaging blister packs
Storage temperature 5 °C
Operating temperature -20 - 60 °C
Related links
- Murata SR41 Button Battery 7.9 mm Diameter
- Ansmann A312 Button Battery 7.9 mm Diameter, 6 Pack
- Ansmann A13 Button Battery 7.9 mm Diameter, 6 Pack
- Ansmann LR44 Button Battery 11.6 mm Diameter
- Ansmann LR54 Button Battery 11.6 mm Diameter
- Energizer SR59 Button Battery 7.9 mm Diameter
- Varta SR58 Button Battery 7.9 mm Diameter
- Energizer Button Battery 7.9 mm Diameter
