Ansmann LR44 Button Battery, 1.5 V, 11.6 mm Diameter

Subtotal (1 unit)*

€3.93

(exc. VAT)

€4.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 73 unit(s) shipping from 09 November 2026
  • Plus 765 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.93

*price indicative

RS Stock No.:
325-748
Mfr. Part No.:
5015303-520
Manufacturer:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Battery Size

LR44

Product Type

Button Battery

Chemistry

Alkaline

Nominal Voltage

1.5V

Battery Capacity

145mAh

Diameter

11.6mm

Standards/Approvals

No

Weight

1.9g

Height

5.4mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansmann Alkaline button cell LR44 offers brand quality for many applications. This high-quality 1.5V alkaline battery is designed for frequent users with high power output, providing high capacity and reliably constant power. It is ideal for everyday use in devices such as watches, calculators, car keys, digital cameras, toys, and remote controls. With improved quality for high drain areas, it ensures long running times, high voltage stability, and a temperature range of -20 to 60°C. The battery has a particularly long shelf life of up to 3 years. Its dimensions are 11.2 x 11.2 x 5mm.

Color silver

Packaging blister packs

storage temperature 5 °C

operating temperature -20 - 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy