Energizer A76 Button Battery, 1.5 V, 11.6 mm Diameter, 2 Pack

Subtotal (1 pack of 2 units)*

€1.37

(exc. VAT)

€1.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 09 November 2026
  • Plus 575 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1.37€0.685

*price indicative

RS Stock No.:
683-377
Mfr. Part No.:
7638900083071
Manufacturer:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Battery Size

A76

Product Type

Button Battery

Chemistry

Manganese Dioxide

Nominal Voltage

1.5V

Battery Capacity

175mAh

Diameter

11.6mm

Number of Batteries

2

Termination Type

Flat Contact

NEDA Code

1166 A

Standards/Approvals

No

Weight

1.85g

IEC Code

Iec-Lr44

RoHS Status: Exempt

COO (Country of Origin):
CN

Energizer Button Battery, 1.5V Nominal Voltage, 175mAh Capacity - 7638900083071


This button battery is a small 1.5V coin cell designed to supply portable electronic devices that require compact, steady power. It uses a manganese dioxide chemical system and is intended for applications that demand continuous low-drain operation with occasional high-rate pulses. The pack contains two cells and is suited to items where long service life at light loads is important.

Features and Benefits:


• 175mAh capacity provides extended runtime under light loads
• 1.5V nominal output maintains stable voltage for electronics
• Flat contact termination enables simple device installation
• Low impedance (5-15Ω at 40Hz) supports Pulse currents
• Typical weight 1.85g minimises added device mass

Applications


• Suitable for watches and small timing devices
• Suitable for handheld calculators and remote controls
• Used with small toys requiring Compact power sources
• Used for medical instruments with low continuous drain
• Can be used for LED indicators and small sensors

How long will the cell operate under continuous light load?


At a continuous drain of 0.191mA (6.8KΩ load) it provides about 915 hours to 0.9V.

What happens to the cell as it discharges?


The cell may bulge during discharge but will not exceed its specified maximum height.

How is capacity measured for these cells?


Capacity is determined at 21°C using a 6.8KΩ continuous drain until cut‑off at 0.9V.

What is the typical internal impedance and its significance?


Measured at 40Hz, impedance ranges 5-15Ω which allows brief high-rate pulses while supplying low-drain devices.

What form factor and chemistry should be expected?


The cells use a manganese dioxide system in a miniature coin format with flat contacts for installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy