Ansmann LR54 Button Battery, 1.5 V, 11.6 mm Diameter
- RS Stock No.:
- 325-749
- Distrelec Article No.:
- 301-03-842
- Mfr. Part No.:
- 5015313-520
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
€4.02
(exc. VAT)
€4.94
(inc. VAT)
In Stock
- Plus 463 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.02 |
*price indicative
- RS Stock No.:
- 325-749
- Distrelec Article No.:
- 301-03-842
- Mfr. Part No.:
- 5015313-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Button Battery | |
| Battery Size | LR54 | |
| Chemistry | Alkaline | |
| Nominal Voltage | 1.5V | |
| Battery Capacity | 65mAh | |
| Diameter | 11.6mm | |
| Weight | 1.1g | |
| Height | 3.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Button Battery | ||
Battery Size LR54 | ||
Chemistry Alkaline | ||
Nominal Voltage 1.5V | ||
Battery Capacity 65mAh | ||
Diameter 11.6mm | ||
Weight 1.1g | ||
Height 3.1mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansmann Alkaline button cell LR54 offers brand quality for many applications. This high-quality 1.5V alkaline battery is designed for frequent users with high power output, providing high capacity and reliably constant power. It is ideal for everyday use in devices such as watches, calculators, car keys, digital cameras, toys, and remote controls. With improved quality for high drain areas, it ensures long running times, high voltage stability, and a temperature range of -20 to 60°C. The battery has a particularly long shelf life of up to 3 years. Its dimensions are 11.2 x 11.2 x 2.8mm.
Color silver
Packaging blister packs
Storage temperature 5 °C
Operating temperature -20 - 60 °C
Related links
- Ansmann LR44 Button Battery 11.6 mm Diameter
- Panasonic LR44 Button Battery 11.6 mm Diameter
- RS PRO LR44 Button Battery 11.6 mm Diameter, 5 Pack
- Energizer A76 Button Battery 11.6 mm Diameter, 2 Pack
- Energizer LR44 Button Battery 11.6 mm Diameter, 12 Pack
- Varta LR44 Button Non-Rechargeable Battery 11.6 mm Diameter, 4 Pack
- Ansmann SR44 Button Battery 11.6 mm Diameter
- Varta Non-Rechargeable Battery 11.6 mm Diameter
