Ansmann CR2477 Coin Battery, 3 V, 24.5 mm Diameter

Subtotal (1 unit)*

€4.37

(exc. VAT)

€5.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 318 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.37

*price indicative

RS Stock No.:
325-789
Distrelec Article No.:
301-03-824
Mfr. Part No.:
1516-0010-520
Manufacturer:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Product Type

Coin Battery

Battery Size

CR2477

Chemistry

Lithium

Nominal Voltage

3V

Battery Capacity

1Ah

Diameter

24.5mm

Standards/Approvals

No

Weight

10g

Height

200μm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansmann lithium button cell CR1225 delivers brand-quality performance, making it an optimal energy source for various devices such as calculators, scales, watches, car keys, and garage door openers. It ensures reliable performance, durability, and a long service life, providing excellent value with its price-performance ratio.

Color silver

Packaging blister packs

Operating temperature -20 - 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy