Varta CR2450 Coin Battery, 3 V, 24.5 mm Diameter, 2 Pack
- RS Stock No.:
- 765-709
- Mfr. Part No.:
- 6450101402
- Manufacturer:
- Varta
Subtotal (1 pack of 2 units)*
€7.43
(exc. VAT)
€9.14
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
- Plus 73 unit(s) shipping from 13 November 2026
- Plus 95 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.43 | €3.715 |
*price indicative
- RS Stock No.:
- 765-709
- Mfr. Part No.:
- 6450101402
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Battery Size | CR2450 | |
| Product Type | Coin Battery | |
| Chemistry | Lithium Manganese Dioxide, Organic Electrolyte | |
| Nominal Voltage | 3V | |
| Battery Capacity | 570mAh | |
| Diameter | 24.5mm | |
| Number of Batteries | 2 | |
| Weight | 6.2g | |
| Height | 5mm | |
| Series | 6450 | |
| IEC Code | CR2450 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Battery Size CR2450 | ||
Product Type Coin Battery | ||
Chemistry Lithium Manganese Dioxide, Organic Electrolyte | ||
Nominal Voltage 3V | ||
Battery Capacity 570mAh | ||
Diameter 24.5mm | ||
Number of Batteries 2 | ||
Weight 6.2g | ||
Height 5mm | ||
Series 6450 | ||
IEC Code CR2450 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta lithium manganese dioxide battery is engineered for reliability and performance, making it an Ideal choice for various electronic devices. With a nominal voltage of 3 V and a typical capacity of 570 mAh, this battery provides consistent power for applications that demand high energy output. The design incorporates a wide operating temperature range, from -20°C to 65°C during discharge, ensuring functionality even in extreme conditions. Additionally, the battery's Compact dimensions allow for effortless integration into devices, making it a versatile option for consumer electronics. Whether you require long-lasting power for medical devices, remote controls, or security systems, this battery is built to meet diverse energy needs efficiently.
Nominal voltage of 3 V ensures reliable energy delivery
Typical capacity of 570 mAh accommodates the demands of high-drain devices
Wide temperature range of -20°C to 65°C enhances performance reliability
Compact dimensions facilitate easy installation into various devices
UL Recognition MH 13654 (N) guarantees adherence to safety standards
Organic electrolyte composition ensures environmental safety
Designed for continuous discharge, proving suitable for long-term usage
Weight of approximately 6.2 g makes it lightweight without compromising power
Related links
- Varta CR2430 Coin Battery 24.5 mm Diameter, 2 Pack
- Ansmann CR2450 Coin Battery 24.5 mm Diameter, 5 Pack
- Murata CR2450 Coin Battery 24.5 mm Diameter
- Varta CR1616 Coin Battery 16 mm Diameter, 2 Pack
- Energizer CR2430 Button Battery 24.5 mm Diameter, 2 Pack
- Varta 3 V Coin Battery 16 mm Diameter, 2 Pack
- Varta CR2477 Coin Battery 24.5 mm Diameter
- Ansmann CR2430 Coin Battery 24.5 mm Diameter, 5 Pack
