Ansmann CR2032 Coin Battery, 3V, 20mm Diameter
- RS Stock No.:
- 325-795
- Mfr. Part No.:
- 1516-0105-520
- Manufacturer:
- Ansmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 325-795
- Mfr. Part No.:
- 1516-0105-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Size | CR2032 | |
| Chemistry | Lithium | |
| Nominal Voltage | 3V | |
| Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Size CR2032 | ||
Chemistry Lithium | ||
Nominal Voltage 3V | ||
Diameter 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansmann Hycell lithium coin cells CR2032 by HyCell offer excellent design and a great price-performance ratio. These button cells come in a clear blister card (123x86mm) that ensures better performance and consistent sizing. They are universally applicable in devices such as watches, toys, calculators, radios, cameras, remote controls.
Package blister packing of 5
Related links
- Murata CR2032 Coin Battery 20mm Diameter
- Ansmann CR2477 Coin Battery 24.5 mm Diameter
- Ansmann CR2330 Coin Battery 23 mm Diameter
- Ansmann CR1225 Coin Battery 12 mm Diameter
- Murata CR2025 Button Battery 20mm Diameter
- Ansmann CR2032 Button Battery 20 mm Diameter
- Ansmann CR2450 Coin Battery 24.5 mm Diameter, 5 Pack
- Ansmann CR2430 Coin Battery 24.5 mm Diameter, 5 Pack
