Panasonic SR1130 Button Battery, 1.55 V, 11.6 mm Diameter
- RS Stock No.:
- 358-638
- Distrelec Article No.:
- 303-26-126
- Mfr. Part No.:
- SR-1130EL/1B
- Manufacturer:
- Panasonic
Discontinued
- RS Stock No.:
- 358-638
- Distrelec Article No.:
- 303-26-126
- Mfr. Part No.:
- SR-1130EL/1B
- Manufacturer:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Battery Size | SR1130 | |
| Product Type | Button Battery | |
| Chemistry | Silver Oxide | |
| Nominal Voltage | 1.55V | |
| Battery Capacity | 85mAh | |
| Diameter | 11.6mm | |
| Termination Type | Standard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Battery Size SR1130 | ||
Product Type Button Battery | ||
Chemistry Silver Oxide | ||
Nominal Voltage 1.55V | ||
Battery Capacity 85mAh | ||
Diameter 11.6mm | ||
Termination Type Standard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Panasonic Silver Oxide button cells are high quality primary batteries known for their stable voltage and reliable performance. They are commonly used in devices like watches, calculators, and medical equipment. These batteries offer a low self discharge rate and a long shelf life, making them a dependable power source for various applications.
Maintains consistent power output
Low self discharge rate
Reliable performance over time
Related links
- Panasonic SR62 Button Battery 11.6 mm Diameter
- Panasonic SR44 Button Battery 11.6 mm Diameter
- Panasonic SR41 Button Battery 7.9 mm Diameter
- Panasonic SR920 Button Battery 9.5 mm Diameter
- Panasonic SR936 Button Battery 9.5 mm Diameter
- Energizer SR44 Button Battery 11.6 mm Diameter
- Varta SR54 Button Battery 11.6 mm Diameter
- Energizer SR54 Button Battery 11.6 mm Diameter
