Energizer SR54 Button Battery, 1.55 V, 11.6 mm Diameter
- RS Stock No.:
- 683-376
- Mfr. Part No.:
- 7638900253047
- Manufacturer:
- Energizer
Subtotal (1 pack of 10 units)*
€20.73
(exc. VAT)
€25.50
(inc. VAT)
In Stock
- Plus 75 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.73 | €2.073 |
*price indicative
- RS Stock No.:
- 683-376
- Mfr. Part No.:
- 7638900253047
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | Button Battery | |
| Battery Size | SR54 | |
| Chemistry | Silver Oxide | |
| Nominal Voltage | 1.55V | |
| Battery Capacity | 84mAh | |
| Diameter | 11.6mm | |
| Termination Type | Flat Contact | |
| Standards/Approvals | No | |
| Height | 3.05mm | |
| Weight | 1.35g | |
| IEC Code | SR54 | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type Button Battery | ||
Battery Size SR54 | ||
Chemistry Silver Oxide | ||
Nominal Voltage 1.55V | ||
Battery Capacity 84mAh | ||
Diameter 11.6mm | ||
Termination Type Flat Contact | ||
Standards/Approvals No | ||
Height 3.05mm | ||
Weight 1.35g | ||
IEC Code SR54 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Energizer Button Battery, 11.6mm Diameter, 1.55V Nominal Voltage - 7638900253047
This button battery provides a compact, low-drain power source for small electronic devices, operating at a nominal 1.55V and utilising a silver oxide chemical system. It is intended for continuous low-current applications at normal ambient temperatures and offers predictable discharge behaviour to maintain device function over extended service periods.
Features and Benefits:
• 84mAh typical capacity for extended operational time
• 1.55V nominal voltage for stable low-voltage supply
• Impedance 10-25ohm to support steady current delivery
• Flat contact termination for secure electrical connection
• Typical weight 1.35g enabling lightweight device designs
• 1.55V nominal voltage for stable low-voltage supply
• Impedance 10-25ohm to support steady current delivery
• Flat contact termination for secure electrical connection
• Typical weight 1.35g enabling lightweight device designs
Applications
• Used with wristwatches requiring Compact coin cell power
• Suitable for small medical devices needing steady output
• Ideal for calculators and continuous low-drain instruments
• Can be used for key fobs and small remote controls
• Suitable for small medical devices needing steady output
• Ideal for calculators and continuous low-drain instruments
• Can be used for key fobs and small remote controls
What is the expected end-of-discharge voltage for common loads?
The typical cut-off used for capacity measurement is 1.2V under the specified test conditions.
How was the 84mAh capacity determined?
Capacity was measured to 1.2V using a continuous 15kΩ drain at 21°C.
How does temperature affect service life?
Service varies with temperature, higher temperatures reduce available service percentage while lower temperatures generally preserve percentage service over time.
What internal construction elements support performance?
The cell comprises a gel anode, separator, gasket, can and cathode configured for silver oxide chemistry to maintain consistent output.
What electrical behaviour should be expected at low discharge rates?
At very low drains the cell shows prolonged service hours with gradual voltage decline as indicated by the typical discharge characteristics.
Related links
- Varta SR54 Button Battery 11.6 mm Diameter
- RS PRO SR54 Button Battery 11.6 mm Diameter, 5 Pack
- Energizer SR44 Button Battery 11.6 mm Diameter
- Energizer SR43 Button Battery 11.6 mm Diameter
- RS PRO SR55 Button Battery 11.6 mm Diameter, 5 Pack
- RS PRO SR44 Button Battery 11.6 mm Diameter, 5 Pack
- Panasonic SR1130 Button Battery 11.6 mm Diameter
- Panasonic SR44 Button Battery 11.6 mm Diameter
