Panasonic SR41 Button Battery, 1.55 V, 7.9 mm Diameter
- RS Stock No.:
- 358-639
- Distrelec Article No.:
- 303-26-129
- Mfr. Part No.:
- SR-41EL/1B
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 358-639
- Distrelec Article No.:
- 303-26-129
- Mfr. Part No.:
- SR-41EL/1B
- Manufacturer:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Button Battery | |
| Battery Size | SR41 | |
| Chemistry | Silver Oxide | |
| Nominal Voltage | 1.55V | |
| Battery Capacity | 45mAh | |
| Diameter | 7.9mm | |
| Termination Type | Standard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Button Battery | ||
Battery Size SR41 | ||
Chemistry Silver Oxide | ||
Nominal Voltage 1.55V | ||
Battery Capacity 45mAh | ||
Diameter 7.9mm | ||
Termination Type Standard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Panasonic Silver Oxide button cells are high quality primary batteries known for their stable voltage and reliable performance. They are commonly used in devices like watches, calculators, and medical equipment. These batteries offer a low self discharge rate and a long shelf life, making them a dependable power source for various applications.
Maintains consistent power output
Low self discharge rate
Reliable performance over time
Related links
- Energizer SR41 Button Battery 7.9 mm Diameter
- Varta SR41 Button Battery 7.9 mm Diameter
- RS PRO SR41 Button Battery 7.9 mm Diameter, 5 Pack
- Panasonic SR62 Button Battery 11.6 mm Diameter
- Panasonic SR1130 Button Battery 11.6 mm Diameter
- Panasonic SR920 Button Battery 9.5 mm Diameter
- Panasonic SR936 Button Battery 9.5 mm Diameter
- Energizer SR59 Button Battery 7.9 mm Diameter
