Varta Non-Rechargeable Battery, 3 V, 12.5 mm Diameter
- RS Stock No.:
- 765-779
- Mfr. Part No.:
- 6216101401
- Manufacturer:
- Varta
Subtotal (1 unit)*
€2.07
(exc. VAT)
€2.55
(inc. VAT)
In Stock
- Plus 130 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.07 |
*price indicative
- RS Stock No.:
- 765-779
- Mfr. Part No.:
- 6216101401
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | Non-Rechargeable Battery | |
| Chemistry | Li/MnO2 | |
| Nominal Voltage | 3V | |
| Battery Capacity | 27mAh | |
| Diameter | 12.5mm | |
| Number of Batteries | 1 | |
| Height | 1.6mm | |
| Weight | 700mg | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type Non-Rechargeable Battery | ||
Chemistry Li/MnO2 | ||
Nominal Voltage 3V | ||
Battery Capacity 27mAh | ||
Diameter 12.5mm | ||
Number of Batteries 1 | ||
Height 1.6mm | ||
Weight 700mg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta Lithium Manganese Dioxide Battery is a superior power solution designed for reliability and long-lasting performance. Built with a nominal voltage of 3 V and a typical capacity of 27 mAh, this battery excels in diverse applications. Its robust design, recognised by UL under MH 13654 (N), underscores its exceptional quality and safety. Operating effectively within a wide temperature range from -55°C to 70°C for storage and -20°C to 65°C during discharge, it guarantees functionality in extreme conditions. The precise dimensions, including a diameter of 12.2 to 12.5 mm and a height of 1.4 to 1.6 mm, make it Ideal for Compact electronic devices, providing reliable energy without compromising space. Glance at the specifications to understand why this battery is the trusted choice for powering modern devices.
Nominal voltage of 3 V ensures consistent performance across various applications
Typical capacity of 27 mAh supports extended operational time for devices
Certified for safety by UL, enhancing reliability in usage
Wide temperature tolerance allows for functionality in extreme environments
Compact dimensions enable easy integration into small electronic devices
Lightweight design (approx. 0.7 g) adds minimal additional weight to applications
Designed for single-cell performance, optimising efficiency in power delivery
Related links
- Varta CR1225 Coin Battery 12.5 mm Diameter
- Varta CR1220 Coin Battery 12.5 mm Diameter
- Varta 3 V Non-Rechargeable Battery 23 mm Diameter
- Varta Non-Rechargeable Battery 11.6 mm Diameter
- Varta Non-Rechargeable Battery 10.22 mm Diameter
- Varta Non-Rechargeable Battery 9.5 mm Diameter
- Varta Non-Rechargeable Battery 6.8 mm Diameter
- Panasonic BR1225 Button Battery 12.5 mm Diameter
